
Surface mount cermet trimmer resistor, 50kΩ resistance with a 25% tolerance. Features a 0.15W power rating and a 50V voltage rating. Operates within a temperature range of -55°C to 155°C. Dimensions are 2.2mm (L) x 2.2mm (W) x 1.05mm (H). Packaged on tape and reel for efficient assembly.
Panasonic EVM-2WSX80B54 technical specifications.
| Color | Silver |
| Depth | 2.75mm |
| Height | 1.05mm |
| Length | 2.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Taper | Linear |
| Technology | CERMET |
| Termination | Foot Print |
| Tolerance | 25% |
| Voltage Rating | 50V |
| Weight | 17mg |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-2WSX80B54 to view detailed technical specifications.
No datasheet is available for this part.
