Panasonic EVM-2XSX50B13 technical specifications.
| Height | 0.071inch |
| Lead Free | Contains Lead |
| Length | 0.108inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 150mW |
| Resistance | 1kR |
| Resistor Type | Cermet |
| Series | EVM |
| Tolerance | 25% |
| Width | 0.087inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic EVM-2XSX50B13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
