The EVM-3RSX50B53 is a 1-turn variable resistor from Panasonic, featuring a cermet technology and a 5kR resistance value with 25% tolerance. It is designed for surface mount applications and has a maximum power dissipation of 150mW. This resistor is lead-free and RoHS compliant, making it suitable for a wide range of applications. The device is packaged in tape and reel format, with a single unit per package.
Panasonic EVM-3RSX50B53 technical specifications.
| Color | Silver |
| Height | 0.055inch |
| Lead Free | Lead Free |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Technology | CERMET |
| Termination | Foot Print |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-3RSX50B53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.