Panasonic EVM-3VSX50B52 technical specifications.
| Color | Silver |
| Height | 0.055inch |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 500R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Technology | CERMET |
| Termination | SMD/SMT |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-3VSX50B52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
