Panasonic EVM-3VSX50B53 technical specifications.
| Color | Silver |
| Depth | 3.75mm |
| Height | 0.055inch |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Power Dissipation | 150mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Technology | CERMET |
| Termination | Foot Print |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-3VSX50B53 to view detailed technical specifications.
No datasheet is available for this part.