The EVM-3VSX50B55 is a variable resistor from Panasonic with a resistance of 500kR. It is a surface mount device with a height of 0.055inch. The resistor is lead free and RoHS compliant. It has a maximum power dissipation of 150mW and is packaged in tape and reel. The EVM series is a line of cermet variable resistors with a tolerance of 25%.
Panasonic EVM-3VSX50B55 technical specifications.
| Color | Silver |
| Height | 0.055inch |
| Lead Free | Lead Free |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 500kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Technology | CERMET |
| Termination | Foot Print |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-3VSX50B55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.