
The EVM Series variable resistor from Panasonic features a cermet construction with a resistance value of 10kR and a tolerance of 25%. It has a single turn and is available in a surface mount package. The resistor operates within a temperature range of -40°C to 100°C and has a maximum power dissipation of 150mW. It is compliant with RoHS regulations and is packaged in tape and reel format.
Panasonic EVM-3WSX80B14 technical specifications.
| Depth | 3.75mm |
| Height | 0.037inch |
| Length | 3.1mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Technology | CERMET |
| Termination | Foot Print |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-3WSX80B14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.