
Surface mount cermet trimmer resistor with 100 Ohm resistance and 25% tolerance. Features a maximum power dissipation of 150mW and a single turn design. Operating temperature range is -40°C to 100°C. Dimensions include 3.1mm length, 3.75mm depth, and 0.061 inches height. Packaged on tape and reel for automated assembly.
Panasonic EVM-3YSX50B12 technical specifications.
| Color | Silver |
| Depth | 3.75mm |
| Height | 0.061inch |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 100°C |
| Max Power Dissipation | 150mW |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Technology | CERMET |
| Termination | Foot Print |
| Tolerance | 25% |
| Weight | 42mg |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-3YSX50B12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
