This 1kR cermet variable resistor features a 25% tolerance and a maximum power dissipation of 150mW. It is designed for surface mount applications and has a maximum operating temperature of 100°C. The resistor is packaged in tape and reel and is RoHS compliant.
Panasonic EVM-3YSX50B13 technical specifications.
| Color | Silver |
| Depth | 3.75mm |
| Height | 0.061inch |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM |
| Technology | CERMET |
| Termination | Foot Print |
| Tolerance | 25% |
| Weight | 42mg |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-3YSX50B13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.