The EVM-4LGA00B15 is a ceramic variable resistor with a resistance of 100kR and a tolerance of 25%. It has a maximum power dissipation of 300mW and is designed for through-hole mounting. The resistor is packaged in bulk and contains lead, making it non-RoHS compliant. It has a diameter of 6.8mm and a height of 0.335inch.
Checking distributor stock and pricing after the page loads.
| Diameter | 6.8mm |
| Height | 0.335inch |
| Lead Free | Contains Lead |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Ceramic |
| RoHS Compliant | No |
| Series | EVM-4LG |
| Termination | PC Pin |
| Tolerance | 25% |
| RoHS | Not Compliant |