
Cermet trimmer resistor with 100 Ohm resistance and 25% tolerance. Features 0.3W power dissipation and a 100V DC rated voltage. This through-hole mount component offers 1 electrical and 1 mechanical turn, with pin termination. Dimensions are 6.9mm (length/diameter) x 7.8mm (depth) x 7.6mm (height). Operating temperature range is -40°C to 100°C.
Panasonic EVM-AASA00B12 technical specifications.
| Color | Grey |
| Depth | 7.8mm |
| Diameter | 6.9mm |
| Height | 0.3inch |
| Length | 6.9mm |
| Max Operating Temperature | 100°C |
| Max Power Dissipation | 300mW |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM-AAS |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 25% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-AASA00B12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.