The EVM-AASA00B13 is a 100V rated cermet variable resistor with a resistance of 1kR and a tolerance of 25%. It has a maximum power dissipation of 300mW and is available in a through-hole package. The resistor operates within a temperature range of -40°C to 100°C and is RoHS compliant. It is packaged on a tape and reel and has a diameter of 6.9mm and a length of 7.8mm.
Panasonic EVM-AASA00B13 technical specifications.
| Color | Grey |
| Diameter | 6.9mm |
| Height | 0.3inch |
| Length | 7.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 25% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | EVM-AAS |
| Technology | CERMET |
| Termination | PC Pin |
| Tolerance | 25% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVM-AASA00B13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.