Panasonic EVM-EYSA00B13 technical specifications.
| Height | 0.299inch |
| Lead Free | Contains Lead |
| Length | 0.315inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Resistor Type | Ceramic |
| Series | EVM-EYS |
| Termination | PC Pin |
| Tolerance | 20% |
| Width | 0.252inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic EVM-EYSA00B13 to view detailed technical specifications.
No datasheet is available for this part.