Panasonic EVM-L4GA00B54 technical specifications.
| Diameter | 4.4mm |
| Height | 0.209inch |
| Lead Free | Contains Lead |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 50kR |
| Resistor Type | Ceramic |
| Series | EVM-L4G |
| Termination | PC Pin |
| Tolerance | 25% |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic EVM-L4GA00B54 to view detailed technical specifications.
No datasheet is available for this part.