Panasonic EVM1ESW30BY2 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Footprint |
| Product Length (mm) | 3.8 |
| Product Depth (mm) | 4.2 |
| Product Height (mm) | 1.4 |
| Product Weight (g) | 0.058 |
| Resistance Value | 330Ohm |
| Tolerance | 25% |
| Negative Resistance Tolerance | -25% |
| Positive Resistance Tolerance | 25% |
| Type | Trimmer |
| Technology | Cermet |
| Linear or Logarithmic | Lin |
| Number of Turns | 1(Elec)|1(Mech)Turns |
| Number of Elements | 1 |
| Cage Code | 61058 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533408050 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EVM1ESW30BY2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.