Panasonic EVM3YSW50B22 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Package Length | 3.75 |
| Tolerance | 25 |
| Package Width | 3.1 |
| Package Height | 1.55 |
| Series | EVM-3Y |
| Resistance | 200 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EVM3YSW50B22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.