Panasonic EVM49GA00BE3 technical specifications.
| Mounting | Through Hole |
| Termination Style | Pin |
| Product Length (mm) | 6.8 |
| Product Height (mm) | 8.4 |
| Resistance Value | 2.2KOhm |
| Tolerance | 25% |
| Negative Resistance Tolerance | -25% |
| Positive Resistance Tolerance | 25% |
| Type | Trimmer |
| Technology | Cermet |
| Linear or Logarithmic | Lin |
| Number of Turns | 1Turns |
| Number of Elements | 1 |
| Cage Code | 61058 |
| HTS Code | 8533408050 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panasonic EVM49GA00BE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.