Panasonic EVMAAGA00B14 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Package Length | 7.8 |
| Tolerance | 25 |
| Package Width | 6.9 |
| Package Height | 7.6 |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EVMAAGA00B14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.