Panasonic EVN-D2AA03B13 technical specifications.
| Color | Orange, Yellow |
| Depth | 4.65mm |
| Height | 0.307inch |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Carbon |
| Series | EVN-D2A |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVN-D2AA03B13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.