
The Panasonic EVN-D2AA03B23 is a 1-turn variable carbon composition resistor with a resistance of 2kR and a tolerance of 30%. It is packaged in bulk quantities of 500 units and features PC pins for termination. The resistor is designed for through-hole mounting and has a maximum power dissipation of 100mW. It does not contain lead and is not radiation hardened.
Panasonic EVN-D2AA03B23 technical specifications.
| Color | Orange, Yellow |
| Lead Free | Contains Lead |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2kR |
| Resistor Type | Carbon |
| Series | EVN |
| Technology | CARBON COMPOSITION |
| Termination | PC Pins |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVN-D2AA03B23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.