Panasonic EVN-D8AA03B23 technical specifications.
| Color | Orange, Yellow |
| Depth | 6.4mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2kR |
| Resistor Type | Carbon |
| Series | EVN |
| Taper | Linear |
| Technology | CARBON COMPOSITION |
| Termination | Pin |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVN-D8AA03B23 to view detailed technical specifications.
No datasheet is available for this part.