
This variable resistor from Panasonic features a 2kR resistance value with a 30% tolerance. It is available in a through-hole package with a height of 0.315inch. The resistor is lead-free, but contains lead, and is packaged on a tape and reel. It is part of the EVN-DCA series.
Panasonic EVN-DCAA03B23 technical specifications.
| Color | Orange, Yellow |
| Height | 0.315inch |
| Lead Free | Contains Lead |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 2kR |
| Resistor Type | Carbon |
| Series | EVN-DCA |
| Termination | PC Pin |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVN-DCAA03B23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
