Panasonic EVN-DJAA03B25 technical specifications.
| Color | Orange, Yellow |
| Height | 0.25inch |
| Lead Free | Contains Lead |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 200kR |
| Resistor Type | Carbon |
| Series | EVN-DJA |
| Termination | PC Pin |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVN-DJAA03B25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.