Panasonic EVN5ESX50BE3 technical specifications.
| Package Length | 3.6 |
| Tolerance | 30 |
| Package Width | 3.1 |
| Package Height | 1.8 |
| Series | EVN5 |
| Resistance | 2200 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EVN5ESX50BE3 to view detailed technical specifications.
No datasheet is available for this part.