
Surface mount tactile switch featuring a SPST-NO throw configuration and Off-Mom function. Rated for 15V DC and 20mA contact current, with a 50mA current rating. Offers a 2.4N operating force and 0.15mm switch travel. Includes a white standard actuator with 0.3mm length, black housing, and silver contact plating. Designed for 200,000 electrical and mechanical cycles, operating between -40°C and 85°C.
Panasonic EVP-AA402W technical specifications.
| Actuator Color | White |
| Actuator Length | 0.3mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Current Rating | 20mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 2.9mm |
| Electrical Life | 200000Cycles |
| Height | 0.7mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 2.4N |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVPAA |
| Size | 2.9mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.15mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVP-AA402W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
