
Surface mount tactile switch featuring a SPST-NO (Single Pole, Single Throw, Normally Open) configuration. This non-illuminated component offers a 50mA current rating and a 15V DC maximum voltage rating. It boasts a 3.5N operating force, 0.15mm switch travel, and a 0.3mm standard actuator length. Designed for surface mounting with J-bend termination, it provides 200,000 cycles of electrical and mechanical life within an operating temperature range of -40°C to 85°C.
Panasonic EVP-AA702W technical specifications.
| Actuator Color | White |
| Actuator Length | 0.3mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Color | Black |
| Current Rating | 50mA |
| Electrical Life | 200000Cycles |
| Height | 0.7mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Operating Force | 3.5N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EVPAA |
| Size | 2.9mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.15mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVP-AA702W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.