Panasonic EVP-AFFG65 technical specifications.
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Height | 0.7mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | EVPAF |
| Size | 2.6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.15mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVP-AFFG65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
