Panasonic EVPAHAD6A technical specifications.
| Type | Light Touch |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flush Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.02@15VDCA |
| Max DC Voltage Rating | 15V |
| Electrical Life | 100000Cycles |
| Operating Force | 1.6N |
| Termination Style | J-Bend |
| Mounting | Surface Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic EVPAHAD6A to view detailed technical specifications.
No datasheet is available for this part.