This Panasonic EVPAT4L1B000 is a surface mount tactile switch with a maximum current rating of 0.02A at 15VDC and a maximum DC voltage rating of 15V. It features a SPST configuration and a round button actuator style. The switch has a right angle body orientation and is designed for surface mount applications. It is rated for 500,000 electrical life cycles.
Panasonic EVPAT4L1B000 technical specifications.
| Type | Light Touch |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Right Angle |
| Max Current Rating | 0.02@15VDCA |
| Max DC Voltage Rating | 15V |
| Electrical Life | 500000Cycles |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EVPAT4L1B000 to view detailed technical specifications.
No datasheet is available for this part.