SPDT tactile switch featuring a flush, round button actuator. Surface mountable with J-bend termination, this non-illuminated component offers a 2.6N operating force and 0.6mm travel. Rated for 15VDC and 20mA, it boasts both electrical and mechanical lifespans of 30,000 cycles. Packaged on tape and reel, it operates within a -20°C to 70°C temperature range and is lead-free and RoHS compliant.
Panasonic EVQ-3PRA09 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 20mA |
| Contact Plating | Silver |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 2.6N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EVQ3PR |
| Size | 3.5mm |
| Switch Function | Off-Mom-Mom |
| Switch Travel | 0.6mm |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-3PRA09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
