
Surface mount tactile switch featuring a 6.1mm x 7.4mm footprint and 1.5mm standard actuator. This SPST-NO switch offers a 50mA contact current rating at 12V DC, with a 2N operating force and 1.3mm travel. Designed for 100,000 electrical and mechanical cycles, it operates within a -40°C to 85°C temperature range and is supplied on tape and reel.
Panasonic EVQ-P1F05M technical specifications.
| Actuator Color | Natural |
| Actuator Length | 1.5mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Current Rating | 50mA |
| Depth | 7.4mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 2N |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQP1 |
| Size | 6.1mm |
| Switch Function | Off-Mom |
| Switch Travel | 1.3mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-P1F05M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.