Panasonic EVQ-P4003M technical specifications.
| Package/Case | SMD/SMT |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 1000000Cycles |
| Mount | Edge, Surface Mount |
| Operating Force | 1N |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQP4 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-P4003M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
