This SMD tactile switch is designed for surface mount applications and features a maximum operating temperature of 70°C. It has a mechanical life of 1,000,000 cycles and a minimum operating temperature of -20°C. The switch is rated for a maximum voltage of 15V and is compliant with RoHS regulations.
Panasonic EVQ-P6EB35 technical specifications.
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | Dust Proof |
| RoHS Compliant | Yes |
| Series | EVQP6 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-P6EB35 to view detailed technical specifications.
No datasheet is available for this part.