
SPST-NO tactile switch, surface mount, right angle orientation, with a 2.9mm size and 0.65mm actuator length. Features a 50mA contact current rating at 12V DC, 2.2N operating force, and 0.2mm switch travel. Offers 100,000 electrical and mechanical life cycles. Non-illuminated and illuminated options available. RoHS compliant.
Panasonic EVQ-P7D01K technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.65mm |
| Contact Current Rating | 50mA |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 2.2N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQP7 |
| Size | 2.9mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-P7D01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
