
SMD & Through-Hole Tactile Switch, 6.0x3.5mm, 2.4N operating force, with a brown standard actuator. Features a 0.9mm actuator length, 4.3mm height, and 0.25mm switch travel. Rated for 50mA at 12V DC, with silver contact plating and 30,000 electrical/mechanical life cycles. Through-hole mount with PC pin termination, non-illuminated and illuminated options available. RoHS compliant and lead-free.
Panasonic EVQ-PJJ04T technical specifications.
| Actuator Color | Brown |
| Actuator Length | 0.9mm |
| Actuator Type | Standard |
| Package/Case | Radial |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 30000Cycles |
| Height | 4.3mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Force | 2.4N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQPJ |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-PJJ04T to view detailed technical specifications.
No datasheet is available for this part.
