
Surface mount tactile switch featuring a Single Pole Single Throw Normally Open (SPST-NO) configuration. This component offers a 20mA contact current rating and a maximum DC voltage rating of 15V. With a 2.4N operating force and 0.2mm switch travel, it provides a reliable 50,000 cycle electrical and mechanical life. The switch measures 4.5mm in length and depth, with a low profile height of 0.55mm, and is supplied on tape and reel. It is RoHS compliant and operates within a temperature range of -20°C to 70°C.
Panasonic EVQ-PQMB55 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Standard |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Depth | 4.5mm |
| Electrical Life | 50000Cycles |
| Height | 0.55mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 2.4N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQPQ |
| Size | 4.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-PQMB55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
