SPST tactile switch featuring a J-Bend termination for surface mount applications. This non-illuminated, right-angle component offers a 50mA contact current rating at 12VDC, with an operating force of 1.6N and 0.3mm travel. Designed for durability, it boasts an electrical and mechanical life of 100,000 cycles. The black actuator measures 1.3mm in length, and the switch is supplied on tape and reel.
Panasonic EVQ-PSC02K technical specifications.
| Actuator Color | Black |
| Actuator Length | 1.3mm |
| Actuator Type | Standard |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 4.6mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 1.6N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQPS |
| Size | 4mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-PSC02K to view detailed technical specifications.
No datasheet is available for this part.