
Surface mount tactile switch featuring a 1.8mm x 6.5mm x 6mm footprint with a 2.5mm height. This SPST-NO switch offers a 20mA current rating at 15V DC, with a mechanical and electrical life of 200,000 cycles. It has a standard actuator with a 1.3mm length and 0.25mm travel, requiring 2.6N operating force. The switch is non-illuminated, RoHS compliant, and operates within a -40°C to 85°C temperature range.
Panasonic EVQ-Q2U03W technical specifications.
| Actuator Color | White |
| Actuator Length | 1.3mm |
| Actuator Type | Standard |
| Body Depth | 6mm |
| Package/Case | SMD/SMT |
| Color | White |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Depth | 6.6mm |
| Electrical Life | 200000Cycles |
| Height | 2.5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 1 |
| Operating Force | 2.6N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQQ2 |
| Size | 1.8mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | SMD/SMT |
| Thickness | 1.8mm |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-Q2U03W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
