Panasonic EVQQ7GA50 technical specifications.
| Type | Multi Function Switch |
| Max Current Rating | 0.02@15VDCA |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic EVQQ7GA50 to view detailed technical specifications.
No datasheet is available for this part.