Panasonic EVU-E2AF25B54 technical specifications.
| Lead Free | Contains Lead |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| Series | EVU |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVU-E2AF25B54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.