Panasonic EVU-E2AF25D24 technical specifications.
| Height | 10mm |
| Lead Free | Contains Lead |
| Length | 27.4mm |
| Life (Hours) | 10Hour |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 20kR |
| Series | EVU |
| Taper | Logarithmic |
| Termination | PC Pins |
| Tolerance | 20% |
| Type | Potentiometer |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVU-E2AF25D24 to view detailed technical specifications.
No datasheet is available for this part.
