Panasonic EVU-E2JFK4B14 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.689inch |
| Package/Case | Metal |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 50mW |
| Mount | Panel, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Series | EVU |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVU-E2JFK4B14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
