The Panasonic EVU-E2JFK4B24 is a linear potentiometer with a resistance of 20kR and a tolerance of 20%. It has a maximum power dissipation of 50mW and is available in a panel mount configuration. The potentiometer is packaged in bulk quantities of 2000 units and is lead free. It has a linear taper and a single gang with one turn.
Checking distributor stock and pricing after the page loads.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.689inch |
| Lead Free | Lead Free |
| Max Power Dissipation | 50mW |
| Mount | Panel, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 20kR |
| Series | EVU |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |