
The Panasonic EVU-E2KFK4B24 is a linear potentiometer with a maximum power dissipation of 50mW and a resistance of 20kR. It features a 20% tolerance and is rated for a DC voltage of 250V. The component is packaged in bulk with 2000 units per package and is suitable for through hole mounting with snap in brackets. The operating temperature range is not specified, and the component is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.689inch |
| Lead Free | Contains Lead |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 20kR |
| Resistance Tolerance | 20% |
| Series | EVU |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |