This Panasonic EVU-E3AF25B14 is a 250V linear taper potentiometer with a resistance of 10kR and a tolerance of 20%. It is designed for through hole mounting and has a maximum power dissipation of 50mW. The potentiometer is available in bulk packaging with 1200 units per package.
Panasonic EVU-E3AF25B14 technical specifications.
| Lead Free | Contains Lead |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Series | EVU |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVU-E3AF25B14 to view detailed technical specifications.
No datasheet is available for this part.