
The Panasonic EVU-E3AF25B53 is a linear potentiometer with a resistance of 5kR and a tolerance of 20%. It has a maximum power dissipation of 50mW and is designed for through-hole mounting. The device is available in a bulk packaging with 1200 units per package. It is not radiation hardened and contains lead, making it non-compliant with lead-free requirements.
Panasonic EVU-E3AF25B53 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.717inch |
| Lead Free | Contains Lead |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5kR |
| Series | EVU |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVU-E3AF25B53 to view detailed technical specifications.
No datasheet is available for this part.