The Panasonic EVU-E3AF25B54 is a linear potentiometer with a maximum power dissipation of 50mW and a resistance of 50kR. It has a tolerance of 20% and is available in a through-hole package. The component is not radiation hardened and is packaged in bulk quantities of 1200 units. It is a single gang, single turn potentiometer with a linear taper and pin termination.
Panasonic EVU-E3AF25B54 technical specifications.
| Lead Free | Contains Lead |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50kR |
| Series | EVU |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVU-E3AF25B54 to view detailed technical specifications.
No datasheet is available for this part.
