
The Panasonic EVU-E3AF25D54 is a logarithmic taper potentiometer with a maximum power dissipation of 50mW and a resistance of 50kR. It has a through-hole, snap-in, and bracket mount and is available in a bulk packaging quantity of 1200. The potentiometer has a logarithmic taper and a single gang with one turn. It is not radiation hardened and contains lead, making it non-lead-free. The operating temperature range is not specified in the provided data.
Panasonic EVU-E3AF25D54 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.717inch |
| Lead Free | Contains Lead |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50kR |
| Series | EVU |
| Taper | Logarithmic |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVU-E3AF25D54 to view detailed technical specifications.
No datasheet is available for this part.
