
The Panasonic EVU-F2AF30D24 is a single-turn logarithmic taper potentiometer with a resistance of 20kR and a tolerance of 20%. It has a maximum power dissipation of 50mW and is available in a bulk packaging with 1200 units per package. The potentiometer is designed for through-hole or snap-in mounting with optional brackets. It is not radiation hardened and is suitable for use in a variety of applications.
Panasonic EVU-F2AF30D24 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.909inch |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 20kR |
| Series | EVU |
| Taper | Logarithmic |
| Termination | PCB |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVU-F2AF30D24 to view detailed technical specifications.
No datasheet is available for this part.
