
The EVU-F3AF30B24 is a 250V linear potentiometer with a resistance of 20kR and a tolerance of 20%. It has a through hole mount and a snap in, panel, and brackets design. The device has a maximum power dissipation of 50mW and is available in a bulk packaging with 2000 units per package. The potentiometer has a linear taper and a PCB termination. It is a single gang, single turn device with a 0.236inch actuator diameter and a 0.909inch actuator length.
Panasonic EVU-F3AF30B24 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.909inch |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in, Panel, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 20kR |
| Resistance Tolerance | 20% |
| Series | EVU |
| Taper | Linear |
| Termination | PCB |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVU-F3AF30B24 to view detailed technical specifications.
No datasheet is available for this part.
